+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGW30NC120HD

Transistor: IGBT; 1.2kV; 30A; 220W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30NC120HD
TME Symbol:
STGW30NC120HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
30A
Power dissipation
220W
Case
TO247-3
Gate-emitter voltage
±25V
Pulsed collector current
135A
Mounting
THT
Gate charge
110nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.525 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30NC120HD
198 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 2 pcs - 4.55 USDGross price for quantities from 2 pcs - 4.55 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 20 pcs - 3.04 USDGross price for quantities from 20 pcs - 3.04 USD
Net price for quantities from 30 pcs - 2.83 USDGross price for quantities from 30 pcs - 2.83 USD
Net price for quantities from 60 pcs - 2.57 USDGross price for quantities from 60 pcs - 2.57 USD
Net price for quantities from 120 pcs - 2.42 USDGross price for quantities from 120 pcs - 2.42 USD
Net price for quantities from 600 pcs - 2.27 USDGross price for quantities from 600 pcs - 2.27 USD
Packaging method by the manufacturer:Tube = 30 pcs