+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGW30NC60WD

Transistor: IGBT; 600V; 30A; 200W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30NC60WD
TME Symbol:
STGW30NC60WD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
200W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
0.14µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.527 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30NC60WD
124 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 2 pcs - 4.02 USDGross price for quantities from 2 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.14 USD
Packaging method by the manufacturer:Tube = 30 pcs