+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGW40NC60KD

Transistor: IGBT; 600V; 38A; 250W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40NC60KD
TME Symbol:
STGW40NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
38A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
220A
Mounting
THT
Gate charge
135nC
Kind of package
tube
Gross weight4.585 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40NC60KD
43 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 3 pcs - 5.40 USDGross price for quantities from 3 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 30 pcs - 4.76 USDGross price for quantities from 30 pcs - 4.76 USD
Net price for quantities from 120 pcs - 4.28 USDGross price for quantities from 120 pcs - 4.28 USD
Net price for quantities from 600 pcs - 4.14 USDGross price for quantities from 600 pcs - 4.14 USD
Net price for quantities from 1200 pcs - 4.00 USDGross price for quantities from 1200 pcs - 4.00 USD
Net price for quantities from 3000 pcs - 3.71 USDGross price for quantities from 3000 pcs - 3.71 USD
Net price for quantities from 9000 pcs - 3.57 USDGross price for quantities from 9000 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs