+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGWA25H120DF2

Transistor: IGBT; 1.2kV; 25A; 375W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA25H120DF2
TME Symbol:
STGWA25H120DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
100A
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA25H120DF2
0 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 30 pcs - 5.13 USDGross price for quantities from 30 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)