+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGWA25M120DF3

Transistor: IGBT; 1.2kV; 25A; 375W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA25M120DF3
TME Symbol:
STGWA25M120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
100A
Mounting
THT
Gate charge
85nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.137 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA25M120DF3
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Packaging method by the manufacturer:
Tube = 30 pcs