+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGWA35IH135DF2

Transistor: IGBT; 1.35kV; 35A; 416W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA35IH135DF2
TME Symbol:
STGWA35IH135DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.35kV
Collector current
35A
Power dissipation
416W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
140A
Mounting
THT
Gate charge
258nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA35IH135DF2
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.