+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGWA40H120DF2

Transistor: IGBT; 1.2kV; 40A; 468W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA40H120DF2
TME Symbol:
STGWA40H120DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
468W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
158nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.12 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA40H120DF2
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 3 pcs - 5.01 USDGross price for quantities from 3 pcs - 5.01 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 30 pcs - 3.34 USDGross price for quantities from 30 pcs - 3.34 USD
Packaging method by the manufacturer:Tube = 30 pcs