+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGWA40S120DF3

Transistor: IGBT; 1.2kV; 40A; 468W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA40S120DF3
TME Symbol:
STGWA40S120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
468W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
129nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA40S120DF3
0 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 3 pcs - 8.95 USDGross price for quantities from 3 pcs - 8.95 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
Net price for quantities from 30 pcs - 7.91 USDGross price for quantities from 30 pcs - 7.91 USD
Net price for quantities from 120 pcs - 7.11 USDGross price for quantities from 120 pcs - 7.11 USD
Net price for quantities from 600 pcs - 6.87 USDGross price for quantities from 600 pcs - 6.87 USD
Net price for quantities from 1200 pcs - 6.64 USDGross price for quantities from 1200 pcs - 6.64 USD
Net price for quantities from 3000 pcs - 6.16 USDGross price for quantities from 3000 pcs - 6.16 USD
Net price for quantities from 9000 pcs - 5.92 USDGross price for quantities from 9000 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)