+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STGY40NC60VD

Transistor: IGBT; 600V; 50A; 260W; MAX247

Manufacturer: STMicroelectronics

Manufacturer part number:
STGY40NC60VD
TME Symbol:
STGY40NC60VD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
50A
Power dissipation
260W
Case
MAX247
Gate-emitter voltage
±20V
Mounting
THT
Gate charge
214nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.087 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGY40NC60VD
14 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.38 USDGross price for quantities from 3 pcs - 6.38 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 30 pcs - 5.64 USDGross price for quantities from 30 pcs - 5.64 USD
Net price for quantities from 120 pcs - 5.06 USDGross price for quantities from 120 pcs - 5.06 USD
Net price for quantities from 600 pcs - 4.90 USDGross price for quantities from 600 pcs - 4.90 USD
Net price for quantities from 1200 pcs - 4.73 USDGross price for quantities from 1200 pcs - 4.73 USD
Net price for quantities from 3000 pcs - 4.39 USDGross price for quantities from 3000 pcs - 4.39 USD
Net price for quantities from 9000 pcs - 4.22 USDGross price for quantities from 9000 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs