+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 9...72V DC | |
Output voltage | 6.5V DC | |
Output current | 0.5A | |
Case | SMD-10 | |
Mounting | SMT | |
Manufacturer series | STH05 | |
Body dimensions | 19.5x11.8x5mm | |
Efficiency | 89...81% | |
Operating temperature | -40...105°C | |
Switching frequency | 550kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |