+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STH12N120K5-2

Transistor: N-MOSFET; unipolar; 1200V; 7.6A; Idm: 48A; 250W; H2PAK-2


Manufacturer: STMicroelectronics

Manufacturer part number:
STH12N120K5-2
TME Symbol:
STH12N120K5-2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
7.6A
Pulsed drain current
48A
Power dissipation
250W
Case
H2PAK-2
Gate-source voltage
±30V
On-state resistance
690mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STH12N120K5-2
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order