+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STH310N10F7-2

Transistor: N-MOSFET; STripFET™; unipolar; 100V; 180A; 315W

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STH310N10F7-2
TME Symbol:
STH310N10F7-2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
180A
Power dissipation
315W
Case
D2PAK, TO263AB
On-state resistance
2.5mΩ
Mounting
SMD
Gate charge
180nC
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STH310N10F7-2
0 in TME stock
Net price for quantities from 1000 pcs - 3.04 USDGross price for quantities from 1000 pcs - 3.04 USD
No. of pieces (Multiplicity: 1 000)