+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 950V | |
Drain current | 6A | |
Pulsed drain current | 24A | |
Power dissipation | 110W | |
Case | H2PAK-2 | |
Gate-source voltage | ±30V | |
On-state resistance | 1.25Ω | |
Mounting | SMD | |
Gate charge | 13nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |