+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | IGBT three-phase bridge, NTC thermistor | |
Kind of integrated circuit | 3-phase motor controller, IPM | |
Technology | SLLIMM nano | |
Case | NSDIP-26L | |
Output current | 1A | |
Number of channels | 6 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 13.5...18/0...400V DC | |
Frequency | 25kHz | |
Power dissipation | 10W | |
Collector-emitter voltage | 500V |