+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0-42-074

Level; L: 0.6m


Manufacturer: STANLEY

Manufacturer part number:
0-42-074
TME Symbol:
STL-0-42-074

Specification

Manufacturer
STANLEY
Type of tool
level
Length
0.6m
Manufacturer series
I-BEAM
Measurement accuracy
±0,5mm/m
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight265 g
EAN code3253561420740

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
0-42-074
0 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.