+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0-43-603

Level; L: 0.23m; with magnet


Manufacturer: STANLEY

Manufacturer part number:
0-43-603
TME Symbol:
STL-0-43-603

Specification

Manufacturer
STANLEY
Type of tool
level
Length
0.23m
Measurement accuracy
±0,5mm/m
Version
with magnet
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight202.4 g
EAN code3253560436032

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
0-43-603
4 in TME stock
Net price for quantities from 1 pcs - 22.60 USDGross price for quantities from 1 pcs - 22.60 USD
Net price for quantities from 6 pcs - 21.04 USDGross price for quantities from 6 pcs - 21.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs