+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-77-174

Odometer; Dia: 318mm


Manufacturer: STANLEY

Manufacturer part number:
1-77-174
TME Symbol:
STL-1-77-174

Specification

Manufacturer
STANLEY
Type of tool
odometer
Diameter
318mm
Gross weight2.36 kg
EAN code3253561771743

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
1-77-174
0 in TME stock
Net price for quantities from 1 pcs - 83.34 USDGross price for quantities from 1 pcs - 83.34 USD
Net price for quantities from 6 pcs - 77.59 USDGross price for quantities from 6 pcs - 77.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.