+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STHT1-43103

Level; L: 0.6m


Manufacturer: STANLEY

Manufacturer part number:
STHT1-43103
TME Symbol:
STL-STHT1-43103

Specification

Manufacturer
STANLEY
Type of tool
level
Length
0.6m
Material
aluminium
Manufacturer series
Classic
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight347 g
EAN code3253561431036

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
STHT1-43103
4 in TME stock
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts