+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STHT13123-0

Wrench: adjustable; 10"; Overall len: 250mm


Manufacturer: STANLEY

Manufacturer part number:
STHT13123-0
TME Symbol:
STL-STHT13123-0

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity - inch
10"
Overall length
250mm
Key features
chrome plated key surface
Gross weight410 g
EAN code3253560131234
See other products in this category: Adjustable Wrenches STANLEY,
*
STHT13123-0
0 in TME stock
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 8 pcs - 10.81 USDGross price for quantities from 8 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.