+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STHT16159-0

Screwdriver: standard; Phillips; PH3; C/GRIP; 150mm


Manufacturer: STANLEY

Manufacturer part number:
STHT16159-0
TME Symbol:
STL-STHT16159-0

Specification

Manufacturer
STANLEY
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Manufacturer series
C/GRIP
Blade length
150mm
Gross weight150.9 g
EAN code3253560161590
See other products in this category: Standard Screwdrivers STANLEY,
See other products from this series.:
*
STHT16159-0
2 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 12 pcs - 3.28 USDGross price for quantities from 12 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs