+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL160N4F7

Transistor: N-MOSFET; STripFET™; unipolar; 40V; 120A; 111W

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STL160N4F7
TME Symbol:
STL160N4F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
40V
Drain current
120A
Power dissipation
111W
Case
PowerFLAT 5x6
On-state resistance
2.5mΩ
Mounting
SMD
Gate charge
29nC
Kind of channel
enhancement
Gross weight0.084 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL160N4F7
0 in TME stock
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
Net price for quantities from 6000 pcs - 0.52 USDGross price for quantities from 6000 pcs - 0.52 USD
No. of pieces (Multiplicity: 3 000)