+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL180N6F7

Transistor: N-MOSFET; unipolar; 60V; 32A; 4.8W; 8-PowerVDFN

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STL180N6F7
TME Symbol:
STL180N6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
32A
Power dissipation
4.8W
Case
8-PowerVDFN
On-state resistance
2.4mΩ
Mounting
SMD
Gate charge
79.5nC
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL180N6F7
0 in TME stock
Net price for quantities from 3000 pcs - 1.25 USDGross price for quantities from 3000 pcs - 1.25 USD
No. of pieces (Multiplicity: 3 000)