+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL260N4F7

Transistor: N-MOSFET; unipolar; 40V; 120A; Idm: 480A; 188W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL260N4F7
TME Symbol:
STL260N4F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
120A
Pulsed drain current
480A
Power dissipation
188W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
1.1mΩ
Mounting
SMD
Gate charge
72nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.139 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL260N4F7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 2 pcs - 3.30 USDGross price for quantities from 2 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
Net price for quantities from 3000 pcs - 1.17 USDGross price for quantities from 3000 pcs - 1.17 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs