+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL285N4F7AG

Transistor: N-MOSFET; unipolar; 40V; 120A; Idm: 480A; 188W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL285N4F7AG
TME Symbol:
STL285N4F7AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
120A
Pulsed drain current
480A
Power dissipation
188W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
1.1mΩ
Mounting
SMD
Gate charge
67nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL285N4F7AG
0 in TME stock
Net price for quantities from 3000 pcs - 1.78 USDGross price for quantities from 3000 pcs - 1.78 USD
No. of pieces (Multiplicity: 3 000)