+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 40V | |
Drain current | 304A | |
Power dissipation | 167W | |
Case | PowerFLAT 5x6 | |
On-state resistance | 1.5mΩ | |
Mounting | SMD | |
Gate charge | 30nC |