+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL320N4F8

Transistor: N-MOSFET; unipolar; 40V; 350A; 188W; PowerFLAT 5x6

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STL320N4F8
TME Symbol:
STL320N4F8

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
350A
Power dissipation
188W
Case
PowerFLAT 5x6
On-state resistance
0.85mΩ
Mounting
SMD
Gate charge
80nC
Gross weight0.097 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL320N4F8
0 in TME stock
Net price for quantities from 3000 pcs - 1.22 USDGross price for quantities from 3000 pcs - 1.22 USD
No. of pieces (Multiplicity: 3 000)