+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL33N60M2

Transistor: N-MOSFET; unipolar; 600V; 22A; Idm: 88A; 150W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL33N60M2
TME Symbol:
STL33N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
22A
Pulsed drain current
88A
Power dissipation
150W
Case
PowerFLAT 8x8
Gate-source voltage
±25V
On-state resistance
135mΩ
Mounting
SMD
Gate charge
45.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL33N60M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 15 pcs - 3.64 USDGross price for quantities from 15 pcs - 3.64 USD
Net price for quantities from 50 pcs - 3.09 USDGross price for quantities from 50 pcs - 3.09 USD
Net price for quantities from 75 pcs - 2.93 USDGross price for quantities from 75 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
Net price for quantities from 500 pcs - 2.68 USDGross price for quantities from 500 pcs - 2.68 USD