+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL33N60M6

Transistor: N-MOSFET; unipolar; 600V; 21A; Idm: 78A; 150W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL33N60M6
TME Symbol:
STL33N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
21A
Pulsed drain current
78A
Power dissipation
150W
Case
PowerFLAT 8x8
Gate-source voltage
±25V
On-state resistance
137mΩ
Mounting
SMD
Gate charge
33.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL33N60M6
0 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 500 pcs - 3.73 USDGross price for quantities from 500 pcs - 3.73 USD
Net price for quantities from 1000 pcs - 3.36 USDGross price for quantities from 1000 pcs - 3.36 USD
Net price for quantities from 3000 pcs - 3.11 USDGross price for quantities from 3000 pcs - 3.11 USD
Net price for quantities from 6000 pcs - 2.96 USDGross price for quantities from 6000 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)