+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL42P6LLF6

Transistor: P-MOSFET; STripFET™ II; unipolar; -60V; -42A; 100W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL42P6LLF6
TME Symbol:
STL42P6LLF6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-42A
Power dissipation
100W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
26mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STL42P6LLF6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 75 pcs - 1.08 USDGross price for quantities from 75 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 3000 pcs - 0.72 USDGross price for quantities from 3000 pcs - 0.72 USD
Net price for quantities from 6000 pcs - 0.70 USDGross price for quantities from 6000 pcs - 0.70 USD