+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL45P3LLH6

Transistor: P-MOSFET; unipolar; -30V; -45A; Idm: -180A; 75W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL45P3LLH6
TME Symbol:
STL45P3LLH6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-45A
Pulsed drain current
-180A
Power dissipation
75W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
13mΩ
Mounting
SMD
Gate charge
24nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STL45P3LLH6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD