+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL56N3LLH5

Transistor: N-MOSFET; unipolar; 30V; 56A; Idm: 224A; 62.5W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL56N3LLH5
TME Symbol:
STL56N3LLH5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
56A
Pulsed drain current
224A
Power dissipation
62.5W
Case
PowerFLAT 5x6
On-state resistance
9mΩ
Mounting
SMD
Gate charge
6.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.126 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL56N3LLH5
1994 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
Net price for quantities from 9000 pcs - 0.33 USDGross price for quantities from 9000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs