+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL6P3LLH6

Transistor: P-MOSFET; unipolar; -30V; -6A; Idm: -24A; 2.9W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL6P3LLH6
TME Symbol:
STL6P3LLH6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-6A
Pulsed drain current
-24A
Power dissipation
2.9W
Case
PowerFLAT 3.3x3.3
Gate-source voltage
±20V
On-state resistance
30mΩ
Mounting
SMD
Gate charge
12nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STL6P3LLH6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD