+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL80N10WF7

Transistor: N-MOSFET; unipolar; 100V; 80A; Idm: 60A; 150W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL80N10WF7
TME Symbol:
STL80N10WF7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
80A
Pulsed drain current
60A
Power dissipation
150W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
SMD
Gate charge
36nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL80N10WF7
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 3000 pcs - 0.98 USDGross price for quantities from 3000 pcs - 0.98 USD
Net price for quantities from 6000 pcs - 0.93 USDGross price for quantities from 6000 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)