+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 100V | |
Drain current | 35A | |
Pulsed drain current | 140A | |
Power dissipation | 50W | |
Case | PowerFLAT 3.3x3.3 | |
Gate-source voltage | ±20V | |
On-state resistance | 20mΩ | |
Mounting | SMD | |
Gate charge | 25nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |