+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL8N6LF6AG

Transistor: N-MOSFET; unipolar; 60V; 32A; Idm: 128A; 55W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL8N6LF6AG
TME Symbol:
STL8N6LF6AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
32A
Pulsed drain current
128A
Power dissipation
55W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
27mΩ
Mounting
SMD
Gate charge
27nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL8N6LF6AG
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
Net price for quantities from 6000 pcs - 0.67 USDGross price for quantities from 6000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)