+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STL8P4LLF6

Transistor: P-MOSFET; unipolar; -40V; -8A; Idm: -32A; 2.9W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL8P4LLF6
TME Symbol:
STL8P4LLF6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-8A
Pulsed drain current
-32A
Power dissipation
2.9W
Case
PowerFLAT 3.3x3.3
Gate-source voltage
±20V
On-state resistance
20.5mΩ
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STL8P4LLF6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 15 pcs - 0.88 USDGross price for quantities from 15 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 75 pcs - 0.62 USDGross price for quantities from 75 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 300 pcs - 0.56 USDGross price for quantities from 300 pcs - 0.56 USD