+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM-25-20/24V

Contactor: 2-pole installation; 25A; 24VDC; NO x2; STM; -5÷60°C


Manufacturer: ZAMEL

Manufacturer part number:
STM-25-20/24V

Alternative designations: EXT10000289

TME Symbol:
STM-25-20/24V

Specification

Manufacturer
ZAMEL
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
24V DC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
STM
Leads
screw terminals
Operating temperature
-5...60°C
Gross weight129.19 g
EAN code5903669487302
See other products in this category: Contactors -Installation Modular ZAMEL,
See other products from this series.:
*
STM-25-20/24V
8 in TME stock
Net price for quantities from 1 pcs - 20.06 USDGross price for quantities from 1 pcs - 20.06 USD
Net price for quantities from 5 pcs - 18.81 USDGross price for quantities from 5 pcs - 18.81 USD
Net price for quantities from 10 pcs - 17.56 USDGross price for quantities from 10 pcs - 17.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.