+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SPDT | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 6A / 125V AC | |
DC contacts rating @R | 6A / 6V DC | |
Leads | flat pin | |
Manufacturer series | STM | |
Terminal pitch | 5.08mm | |
Operating temperature | -20...80°C | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 8x13x9.3mm | |
Contact plating | silver plated | |
Mechanical durability | 100000 cycles | |
Mounting | PCB, THT | |
Body material | plastic | |
Body colour | black | |
Illumination | none | |
Operating Force | 2N |