+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM32C031G6U3

IC: STM32 ARM microcontroller; 48MHz; UFQFPN28; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C031G6U3
TME Symbol:
STM32C031G6U-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
26
Case
UFQFPN28
Kind of architecture
Cortex M0+
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Gross weight0.058 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C031G6U3
1960 in an external stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 980.
Multiplicity: 490.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 980 pcs - 0.76 USDGross price for quantities from 980 pcs - 0.76 USD