+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM32L4Q5RGT3

IC: STM32 ARM microcontroller; 120MHz; LQFP64; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L4Q5RGT3
TME Symbol:
STM32L4Q5RGT-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M4
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • MMC
  • SAI
  • SPI
  • USART
  • USB OTG
Gross weight0.33 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L4Q5RGT3
1760 in an external stock
Net price for quantities from 160 pcs - 8.31 USDGross price for quantities from 160 pcs - 8.31 USD
No. of pieces (Multiplicity: 160)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.