+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM32L4R5QGI6S

IC: STM32 ARM microcontroller; 120MHz; UFBGA132; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L4R5QGI6S
TME Symbol:
STM32L4R5QGI-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
110
Case
UFBGA132
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • EBI
  • EMI
  • I2C
  • IrDA
  • MMC
  • SAI
  • SPI
  • USART
  • USB OTG
Gross weight0.99 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L4R5QGI6S
1856 in an external stock
No. of pieces (Multiple of: 416)
Minimum order quantity: 416.
Multiple of: 416.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 416 pcs - 8.84 USDGross price for quantities from 416 pcs - 8.84 USD