+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM32U535VEI6

IC: STM32 ARM microcontroller; 160MHz; UFBGA100; 512kBFLASH


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U535VEI6
TME Symbol:
STM32U535VEI-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
82
Case
UFBGA100
Kind of architecture
Cortex M33
Memory
512kB FLASH
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • SAI
  • S/PDIF
  • SPDIF
  • SPI
  • UART
  • USART
  • USB
Gross weight0.16 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U535VEI6
416 in an external stock
No. of pieces (Multiple of: 416)
Minimum order quantity: 416.
Multiple of: 416.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 416 pcs - 4.98 USDGross price for quantities from 416 pcs - 4.98 USD