+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM32U585QII3Q

IC: STM32 ARM microcontroller; 160MHz; UFBGA132; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U585QII3Q
TME Symbol:
STM32U585QII-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
106
Case
UFBGA132
Kind of architecture
Cortex M33
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • MMC
  • SAI
  • SDIO
  • SPDIF
  • SPI
  • USART
  • USB OTG
Gross weight0.28 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32U585QII3Q
Product withdrawn from the offer
Use the specification table below to search for similar products