+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM32WB55RGV6TR

IC: STM32 ARM microcontroller; 64MHz; VFQFPN68; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32WB55RGV6TR
TME Symbol:
STM32WB55RGV6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Case
VFQFPN68
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Kind of core
32-bit
Gross weight0.52 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32WB55RGV6TR
Product withdrawn from the offer
Use the specification table below to search for similar products