+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM6315RBW13F

IC: supervisor circuit; power on reset monitor (PoR); 1÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM6315RBW13F
TME Symbol:
STM6315RBW13F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
SOT143-4
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
2.63V
Number of channels
1
Supply voltage
  • 1...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STM6315RBW13F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order