+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM8 microcontroller | |
Clock frequency | 16MHz | |
Mounting | SMD | |
Number of inputs/outputs | 6 | |
Case | SOIC8 | |
Kind of architecture | STM8 | |
Operating temperature | -40...125°C | |
Number of 16bit timers | 3 | |
Family | STM8L | |
Kind of core | 8-bit |