+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STM8L162M8T6

IC: STM8 microcontroller; 16MHz; LQFP80; STM8L; Core: 8-bit


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L162M8T6
TME Symbol:
STM8L162M8T6-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
LQFP80
Family
STM8L
Kind of core
8-bit
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Gross weight0.46 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L162M8T6
1060 in an external stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 180.
Multiple of: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 180 pcs - 2.68 USDGross price for quantities from 180 pcs - 2.68 USD