+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STN1NF20

Transistor: N-MOSFET; STripFET™ II; unipolar; 200V; 1A; Idm: 4A; 2W


Manufacturer: STMicroelectronics

Manufacturer part number:
STN1NF20
TME Symbol:
STN1NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
200V
Drain current
1A
Pulsed drain current
4A
Power dissipation
2W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
1.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STN1NF20
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD