+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STN3NF06

Transistor: N-MOSFET; STripFET™ II; unipolar; 60V; 4A; 3.3W; SOT223

Manufacturer: STMicroelectronics

Manufacturer part number:
STN3NF06
TME Symbol:
STN3NF06

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
60V
Drain current
4A
Power dissipation
3.3W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
0.1Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.157 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STN3NF06
1826 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs