+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STN4NF06L

Transistor: N-MOSFET; unipolar; 60V; 2.9A; Idm: 16A; 3.3W; SOT223

Manufacturer: STMicroelectronics

Manufacturer part number:
STN4NF06L
TME Symbol:
STN4NF06L

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
2.9A
Pulsed drain current
16A
Power dissipation
3.3W
Case
SOT223
Gate-source voltage
±16V
On-state resistance
0.1Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STN4NF06L
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order